Part Details for PBH6UEENAG1RLGR by E-Switch Inc
Overview of PBH6UEENAG1RLGR by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for PBH6UEENAG1RLGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8419
|
Newark | Ea Rohs Compliant: Yes |E-Switch PBH6UEENAG1RLGR Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
PBH6UEENAG1RLGR-ND
|
DigiKey | SWITCH PUSH 6PDT 0.1A 30V Min Qty: 504 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8717 | Buy Now |
DISTI #
612-PBH6UEENAG1RLGR
|
Mouser Electronics | Pushbutton Switches 100mA 30VDC Latching PC Pin RoHS: Compliant | 296 |
|
$1.7300 / $2.7500 | Buy Now |
DISTI #
75064504
|
RS | PBH6UEENAG1RLGR | E-Switch PBH6UEENAG1RLGR RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 72 Lead time: 14 Weeks | 0 |
|
$1.4200 | Buy Now |
Part Details for PBH6UEENAG1RLGR
PBH6UEENAG1RLGR CAD Models
PBH6UEENAG1RLGR Part Data Attributes
|
PBH6UEENAG1RLGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH6UEENAG1RLGR
E-Switch Inc
Pushbutton Switch, 6PDT, Latched, 0.1A, 30VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.602 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CAP COLOR- LIGHT GEREEN | |
Body Breadth | 9.0932 mm | |
Body Height | 29.6926 mm | |
Body Length or Diameter | 7.2898 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 18 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |