-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8417
|
Newark | Pb Switch, 6Pdt, 0.1A, 30Vdc, Pcb, Product Range:Pbh Series, Panel Cutout Diameter:-, Contact Configuration:6Pdt, Switch Operation:Latching, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PBH6UEENAG1DBLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 556 |
|
$0.8900 / $1.2200 | Buy Now |
DISTI #
EG5928-ND
|
DigiKey | SWITCH PUSH 6PDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1629 In Stock |
|
$0.7516 / $1.1700 | Buy Now |
DISTI #
612-PBH6UEEN
|
Mouser Electronics | Pushbutton Switches 6PDT Latching Black cap RoHS: Compliant | 472 |
|
$0.6350 / $0.9500 | Buy Now |
DISTI #
74828890
|
RS | Pushbutton Switch, 6PDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH6UEENAG1DBLK RoHS: Compliant Min Qty: 576 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 144 Lead time: 14 Weeks | 0 |
|
$0.5580 | Buy Now |
DISTI #
69080300
|
Verical | Switch Push Button ON ON 6PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Min Qty: 144 Package Multiple: 144 Date Code: 2106 | Americas - 3600 |
|
$0.6938 / $0.8346 | Buy Now |
|
Bristol Electronics | 2367 |
|
RFQ | ||
|
Quest Components | PUSHBUTTON SWITCH | 12 |
|
$1.3440 / $2.2400 | Buy Now |
DISTI #
PBH6UEENAG1DBLK
|
TME | Switch: push-button, Pos: 2, 6PDT, 0.1A/30VDC, black, Illumin: none Min Qty: 576 | 0 |
|
$0.8200 | RFQ |
|
Master Electronics | Pushbutton Switch - 6PDT - Standard - 100mA - 30VDC - Black Square Button Actuator - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
3601 In Stock |
|
$0.5220 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy