-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8404
|
Newark | Ea Rohs Compliant: Yes |E-Switch PBH4UEEKZXNAG1SBLK Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $1.0100 | Buy Now |
DISTI #
EG5926-ND
|
DigiKey | SWITCH PUSH 4PDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
784 In Stock |
|
$0.7433 / $1.1400 | Buy Now |
DISTI #
612-PBH4UEEK
|
Mouser Electronics | Pushbutton Switches 4PDT Latching Black cap RoHS: Compliant | 0 |
|
$0.7390 / $1.0500 | Order Now |
DISTI #
74828876
|
RS | Pushbutton Switch, 4PDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH4UEEKZXNAG1SBLK RoHS: Compliant Min Qty: 528 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | 4PDT Latching Black cap Pushbutton Switches RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 176 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9150 | Buy Now |
|
Future Electronics | 4PDT Latching Black cap Pushbutton Switches RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 176 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9150 | Buy Now |
DISTI #
PBH4UEEKZXNAG1SBLK
|
TME | Switch: push-button, Pos: 2, 4PDT, 0.1A/30VDC, black, Illumin: none Min Qty: 528 | 0 |
|
$0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBH4UEEKZXNAG1SBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH4UEEKZXNAG1SBLK
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |