-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8378
|
Newark | Ea Rohs Compliant: Yes |E-Switch PBH2UEENAG1CWHT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9500 | Buy Now |
DISTI #
PBH2UEENAG1CWHT-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4783 | Buy Now |
DISTI #
612-PBH2UEENAG1CWHT
|
Mouser Electronics | Pushbutton Switches 100mA 30VDC Latching PC Pin RoHS: Compliant | 0 |
|
$1.2800 / $2.1500 | Order Now |
DISTI #
74828853
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH2UEENAG1CWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBH2UEENAG1CWHT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH2UEENAG1CWHT
E-Switch Inc
Pushbutton Switch, DPDT, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.61 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CAP COLOR- WHITE | |
Body Breadth | 9.0932 mm | |
Body Height | 14.7066 mm | |
Body Length or Diameter | 7.2898 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |