-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8375
|
Newark | Pb Sw, Dpdt, 0.1A, 30Vdc, Th, Product Range:Pbh Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Latching, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PBH2UEEKZXNAG1RBLK Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $0.8800 | Buy Now |
DISTI #
EG5922-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
810 In Stock |
|
$0.6483 / $1.0500 | Buy Now |
DISTI #
612-PBH2UEEK
|
Mouser Electronics | Pushbutton Switches DPDT Latching Black cap RoHS: Compliant | 408 |
|
$0.6480 / $1.0500 | Buy Now |
DISTI #
74828851
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH2UEEKZXNAG1RBLK RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | PBH Series DPDT Latching Solder Lug Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6100 / $0.6900 | Buy Now |
|
Future Electronics | PBH Series DPDT Latching Solder Lug Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6100 / $0.6900 | Buy Now |
DISTI #
PBH2UEEKZXNAG1RBLK
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, black, Illumin: none Min Qty: 620 | 0 |
|
$0.7200 | RFQ |
|
Master Electronics | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH2UEEKZXNAG1RBLK RoHS: Compliant |
960 In Stock |
|
$0.4480 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBH2UEEKZXNAG1RBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH2UEEKZXNAG1RBLK
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | PBH2UEEKZXNAG1RBLK | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Silver (Ag) barrier |