Part Details for PBH-R180-F1-1.0 by Isabellenhuette
Overview of PBH-R180-F1-1.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7663JB-BC-AZ | Renesas Electronics Corporation | Laser Diode InGaAsP MQW DC-PBH PULSED Laser Diode Module 1 625 nm OTDR Application | |
NX7363JB-BC-AZ | Renesas Electronics Corporation | Laser Diode InGaAsP MQW DC-PBH PULSED Laser Diode Module 1 310 nm OTDR Application | |
NX8663JB-BC-AZ | Renesas Electronics Corporation | 650nm InGaAsP MQW-DFB DC-PBH PULSED Laser Diode Module for OTDR Application |
Price & Stock for PBH-R180-F1-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-PBH-R180-F1-1.0-ND
|
DigiKey | RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 420 Lead time: 56 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.8875 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 420 Package Multiple: 420 | 0 |
|
$17.6300 / $20.8800 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 180m Ohms 1% 3W TO247-2 THT | 0 |
|
$23.7190 / $25.3793 | RFQ |