Part Details for PBFS19024BK2 by Hammond Manufacturing
Overview of PBFS19024BK2 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19024BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C7175
|
Newark | Rack Panel, Gloss Black, 14U, Steel, Panel Type:Rack Panel, Rack U Height:14U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Pbfs Series Racks & Rack Cabinets, External Height - Metric:621Mm, Product Range:Pbfs Series Rohs Compliant: Yes |Hammond PBFS19024BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $46.8700 | Buy Now |
DISTI #
HM5565-ND
|
DigiKey | PANEL FRONT 24.5X19X0.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$44.6480 / $47.6200 | Buy Now |
DISTI #
70321824
|
RS | PANEL FRONT 24.5X19X0.5" BLACK | Hammond Manufacturing PBFS19024BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8800 / $48.1000 | RFQ |
|
Onlinecomponents.com | rack - 14U formed steel panel RoHS: Compliant | 0 |
|
$43.4300 / $143.9400 | Buy Now |
Part Details for PBFS19024BK2
PBFS19024BK2 CAD Models
PBFS19024BK2 Part Data Attributes
|
PBFS19024BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBFS19024BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |