Part Details for PBFS19017GY2 by Hammond Manufacturing
Overview of PBFS19017GY2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19017GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7992
|
Newark | Blank Panel, 19In Rack, Steel, Gray, Panel Type:Blank Panel, Rack U Height:10U, Panel Material:Steel, Body Color:Dark Gray, For Use With:Hammond Series 19" Racks, External Height - Metric:445Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBFS19017GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$48.5500 / $51.7500 | Buy Now |
DISTI #
3937-PBFS19017GY2-ND
|
DigiKey | PANEL FRONT 19X17.5X0.5" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$70.0000 / $80.0000 | Buy Now |
DISTI #
PBFS19017GY2-ND
|
DigiKey | PANEL FRONT 19X17.5X0.5" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7700 | Buy Now |
DISTI #
546-PBFS19017GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Formed Steel Rack Panel RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70321774
|
RS | PANEL FRONT 19X17.5X0.5" GREY | Hammond Manufacturing PBFS19017GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4100 / $54.1300 | RFQ |
|
Onlinecomponents.com | rack - 10U formed steel panel RoHS: Compliant | 14 Factory Stock |
|
$38.9900 / $77.0000 | Buy Now |
|
Powell Electronics | 10U FLANGED STEEL PANEL Min Qty: 1 | 9 |
|
$56.0000 | Buy Now |
|
Master Electronics | rack - 10U formed steel panel RoHS: Compliant | 14 Factory Stock |
|
$38.9900 / $77.0000 | Buy Now |