Part Details for PBFS19001GY2 by Hammond Manufacturing
Overview of PBFS19001GY2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19001GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5565
|
Newark | Enclosures, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:-, Body Color:-, For Use With:-, External Height - Metric:-, External Width - Metric:-, External Height - Imperial:-, External Width - Imperial:-, Product Range:- Rohs Compliant: Yes |Hammond PBFS19001GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$14.0600 / $15.2300 | Buy Now |
DISTI #
3937-PBFS19001GY2-ND
|
DigiKey | PANEL FRONT 19X1.7X0.5" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$19.7455 / $23.0700 | Buy Now |
DISTI #
PBFS19001GY2-ND
|
DigiKey | PANEL FRONT 19X1.7X0.5" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
546-PBFS19001GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Formed Steel Rack Panel RoHS: Compliant | 1 |
|
$13.3500 / $14.6400 | Buy Now |
DISTI #
70321519
|
RS | PANEL FRONT 19X1.7X0.5" GREY | Hammond Manufacturing PBFS19001GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5000 / $14.7900 | RFQ |
|
Onlinecomponents.com | rack - 1U formed steel panel RoHS: Compliant | 214 Factory Stock |
|
$10.9700 / $14.5200 | Buy Now |
|
Powell Electronics | 1U FLANGED STEEL PANEL Min Qty: 1 | 141 |
|
$10.8600 / $12.6900 | Buy Now |
|
Master Electronics | rack - 1U formed steel panel RoHS: Compliant | 214 Factory Stock |
|
$10.9700 / $14.5200 | Buy Now |
Part Details for PBFS19001GY2
PBFS19001GY2 CAD Models
PBFS19001GY2 Part Data Attributes
|
PBFS19001GY2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBFS19001GY2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |