Part Details for PBFC455P20K by Kyocera AVX Components
Overview of PBFC455P20K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for PBFC455P20K
PBFC455P20K CAD Models
PBFC455P20K Part Data Attributes
|
PBFC455P20K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PBFC455P20K
Kyocera AVX Components
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 ELEMENTS; BULK | |
Attenuation Frequency (+/- delta f)-Max | 22 kHz | |
Attenuation Frequency (+/- delta f)-Min | 10 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6 mm |