Part Details for PBES22L200R by TE Connectivity
Overview of PBES22L200R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2597
|
Newark | E-Stop Switch, Dpst-No, 10A, 24Vac, Contact Configuration:Dpst-No, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L200R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$15.4000 / $19.8400 | Buy Now |
DISTI #
655-PBES22L200R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PBES22 40 NO LAMP NO NO RoHS: Compliant | 47 |
|
$14.1900 / $21.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $19.8500 | Buy Now |
DISTI #
3-2416049-7
|
TTI | Pushbutton Switches PBES22 40 NO LAMP NO NO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 3 In Stock |
|
$14.1900 / $19.0500 | Buy Now |
DISTI #
000000000007224305
|
Sager | Pushbutton Switches PBES22 40 NO LAMP NO NO Min Qty: 50 | 0 |
|
$12.3200 / $15.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9700 / $19.8500 | Buy Now |