Part Details for PBES22L116R by TE Connectivity
Overview of PBES22L116R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L116R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2593
|
Newark | E-Stop Sw, Spst-No/Spst-Nc, 10A, 24Vac, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Ip Rating:Ip20, Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L116R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $26.8500 | Buy Now |
DISTI #
655-PBES22L116R
|
Mouser Electronics | Pushbutton Switches PBES22 40 INCA 12V AC/DC 18V 1W NO NC RoHS: Compliant | 0 |
|
$13.4700 / $17.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6000 / $20.7300 | Buy Now |
DISTI #
3-2416049-3
|
TTI | Pushbutton Switches PBES22 40 INCA 12V AC/DC 18V 1W NO NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Box | Americas - 0 |
|
$13.2700 / $17.0400 | Buy Now |
DISTI #
000000000007224301
|
Sager | Pushbutton Switches PBES22 40 INCA 12V AC/DC 18V 1W NO NC Min Qty: 50 | 0 |
|
$12.8600 / $16.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6000 / $20.7300 | Buy Now |