There are no models available for this part yet.
Overview of PBES22L012R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBES22L012R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK2562
|
Newark | E-Stop Switch, Spst-Nc, 10A, 24Vac, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L012R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$16.0100 / $20.6200 | Buy Now | |
DISTI #
655-PBES22L012R
|
Mouser Electronics | Pushbutton Switches PBES22 40 LED 6V AC/DC 11mA 000 NC RoHS: Compliant | 50 |
|
$13.4100 / $21.2400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5300 / $20.6300 | Buy Now | ||
DISTI #
000000000007216623
|
Sager | Pushbutton Switches PBES22 40 LED 6V AC/DC 11mA 000 NC Min Qty: 50 | 0 |
|
$12.8100 / $16.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.5300 / $20.6300 | Buy Now |
CAD Models for PBES22L012R by TE Connectivity
Part Data Attributes for PBES22L012R by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|