Part Details for PBES16L30RE by TE Connectivity
Overview of PBES16L30RE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES16L30RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3514
|
Newark | E-Stop Switch, Dpst-Nc, 3A, 125Vac, Contact Configuration:Dpst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Ip Rating:Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES16L30RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$40.3100 / $50.0600 | Buy Now |
DISTI #
41-PBES16L30RE-ND
|
DigiKey | PBES16 28 NO LAMP 1NC 1NC Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6600 / $68.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6600 / $68.7000 | Buy Now |