Part Details for PBES16L1MR by TE Connectivity
Overview of PBES16L1MR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBES16L1MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0256
|
Newark | E-Stop Switch, Spst-Nc, 3A, 125Vac/Panel, Contact Configuration:Spst-Nc, Switch Operation:-, Switch Terminals:Quick Connect, Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Ip Rating:Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES16L1MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$20.9000 | Buy Now |
DISTI #
57AJ0169
|
Newark | E-Stop Switch, Spst-Nc, 3A, 125Vac/Panel Rohs Compliant: Yes |Te Connectivity PBES16L1MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3400 / $34.1600 | Buy Now |
DISTI #
450-PBES16L1MR-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 125V Min Qty: 1 Lead time: 25 Weeks Container: Box |
50 In Stock |
|
$25.1873 / $30.7600 | Buy Now |
DISTI #
50AJ0256
|
Avnet Americas | Emergency Stop Switch, SPST-NC, Quick Connect, Solder, 3 A, 125 V - Bulk (Alt: 50AJ0256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$32.0500 / $39.6000 | Buy Now |
DISTI #
655-PBES16L1MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PBES16 28 INCA 33V AC/DC 35mA 000 1NC RoHS: Compliant | 50 |
|
$29.2000 / $42.5300 | Buy Now |
|
Onlinecomponents.com | PBES16 28 INCA 33V AC/DC 35mA 000 1NC RoHS: Compliant | 0 |
|
$24.6800 / $50.3800 | Buy Now |
|
Master Electronics | PBES16 28 INCA 33V AC/DC 35mA 000 1NC RoHS: Compliant | 0 |
|
$24.6800 / $50.3800 | Buy Now |
Part Details for PBES16L1MR
PBES16L1MR CAD Models
PBES16L1MR Part Data Attributes
|
PBES16L1MR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PBES16L1MR
TE Connectivity
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 1.22 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 1.67 inch | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHTHALAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 19.992 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |