Part Details for PBDCT-BLD by Panduit Corp
Overview of PBDCT-BLD by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBDCT-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P3174
|
Newark | Replacement Blade For Pbdct Rohs Compliant: Na |Panduit PBDCT-BLD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$705.8600 / $866.9300 | Buy Now |
DISTI #
298-18530-ND
|
DigiKey | TOOL BLADE RPLCMNT FOR PBDCT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$741.6244 / $789.4700 | Buy Now |
DISTI #
PBDCT-BLD
|
Avnet Americas | REPLACEMENT BLADE FOR PBDCT - Bulk (Alt: PBDCT-BLD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$554.2600 | Buy Now |
DISTI #
644-PBDCT-BLD
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Replacement Blade for PBDCT RoHS: Compliant | 0 |
|
$765.2100 / $778.8000 | Order Now |
DISTI #
70044902
|
RS | Replacement blade for PBDCT bench mountduct cutting tool | Panduit PBDCT-BLD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$789.4700 | Buy Now |
DISTI #
PANPBDCT-BLD
|
Heilind Electronics | REPLACEMENT BLADE FOR PBD | Americas - 0 in Stock |
|
$728.8154 / $764.0807 | Buy Now |
|
Onlinecomponents.com | Replacement Blade for Pbdct Bench Mount Wiring Duct Cutter RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$746.8800 / $770.2100 | Buy Now |
DISTI #
000000000003339486
|
Sager | Modular Connectors / Ethernet Connectors Replacement Blade for PBDCT Min Qty: 1 | 0 |
|
$577.7200 / $607.3500 | Buy Now |
|
Master Electronics | Replacement Blade for Pbdct Bench Mount Wiring Duct Cutter RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$746.8800 / $770.2100 | Buy Now |
Part Details for PBDCT-BLD
PBDCT-BLD CAD Models
PBDCT-BLD Part Data Attributes:
|
PBDCT-BLD
Panduit Corp
Buy Now
|
Compare Parts:
PBDCT-BLD
Panduit Corp
|
Samacsys Manufacturer | Panduit |