Part Details for PBCT23TMB5MTA by Banner Engineering Corp
Overview of PBCT23TMB5MTA by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBCT23TMB5MTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9467
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 Mm & 9 X 0.25 Mm, Fiber Length 1 M, Angle, Thread, Steelskin, Tmb5 Termination |Banner Engineering PBCT23TMB5MTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.0000 | Buy Now |
DISTI #
778-PBCT23TMB5MTA
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm & 9 x 0.25 mm, Fiber Length 1 m, Angle, Thread, STEELSKIN, TMB5 Termination | 0 |
|
$243.0000 | Order Now |