Part Details for PBCT23TMB5 by Banner Engineering Corp
Overview of PBCT23TMB5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBCT23TMB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H0719
|
Newark | Fiber Optic Sensor, Sensing Range Max:-, Fibre Optic Sensor Type:Bifurcated Fibre, Product Range:Pbct23Tmb5 Rohs Compliant: Yes |Banner Engineering PBCT23TMB5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.5000 / $187.2500 | Buy Now |
DISTI #
778-PBCT23TMB5
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm & 9 x 0.25 mm, Fiber Length 1 m, Coaxial, Thread, SteelSkin, TMB5 Termination | 5 |
|
$175.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Plastic Fiber, Bifurcated, Diffuse Reflective, L: 1m, M3 Thread In-line, Terminated, 70850 | 0 |
|
$419.9900 | Buy Now |