Part Details for PBCE4A400AST048B by Schneider Electric
Overview of PBCE4A400AST048B by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBCE4A400AST048B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PBCE4A400AST048B
|
Mouser Electronics | Motor Drives BUSWAY PLUG-IN STRAIGHT LGTH 4FT 400A 600V 3PH4W 4A CONFIG | 0 |
|
$1,341.9100 / $1,371.9200 | Order Now |