Part Details for PBCC-223CS-1K by L-com Inc
Results Overview of PBCC-223CS-1K by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBCC-223CS-1K Information
PBCC-223CS-1K by L-com Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PBCC-223CS-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PBCC-223CS-1K-ND
|
DigiKey | 600V CONTROL BULK, 22AWG, 3C, SH Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$643.5000 / $668.6100 | Buy Now |
DISTI #
74764089
|
RS | 600V Control Bulk, 22AWG, 3C, Shielded, GRY, 1KF | L-com PBCC-223CS-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$677.8600 / $780.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$686.4000 / $715.0000 | Buy Now |
DISTI #
77746880
|
Verical | PBCC-223CS-1K Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$764.4000 / $780.0000 | Buy Now |