Datasheets
PBC15SGAN by:

Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal

Part Details for PBC15SGAN by Sullins Connector Solutions

Overview of PBC15SGAN by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PBC15SGAN

Part # Distributor Description Stock Price Buy
DISTI # S1311E-15-ND
DigiKey CONN HEADER R/A 15POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.9100
  • 10 $1.4600
  • 100 $1.1244
  • 500 $0.9454
  • 1,000 $0.8800
  • 5,000 $0.8212
$0.8212 / $1.9100 Buy Now

Part Details for PBC15SGAN

PBC15SGAN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBC15SGAN Part Data Attributes

PBC15SGAN Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
PBC15SGAN Sullins Connector Solutions Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.14 inch
Body Depth 0.16 inch
Body Length 1.5 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 15

Alternate Parts for PBC15SGAN

This table gives cross-reference parts and alternative options found for PBC15SGAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBC15SGAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PZC15SGAN Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Sullins Connector Solutions PBC15SGAN vs PZC15SGAN
RZB13DHBN Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Sullins Connector Solutions PBC15SGAN vs RZB13DHBN

PBC15SGAN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBC15SGAN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBC15SGAN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of PBC15SGAN would you like to use for your alert(s)?
  • Please alert me when PBC15SGAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBC15SGAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBC15SGAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBC15SGAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBC15SGAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBC15SGAN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: