There are no models available for this part yet.
Overview of PBC-065A3E7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBC-065A3E7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 48VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay RoHS: Compliant |
5 In Stock |
|
$88.2500 / $148.7700 | Buy Now | ||
Master Electronics | Electromechanical Relay 48VAC 80A 3PST-NO-DM/SPST-NO/SPST-NC (128x79x116)mm DIN Rail Contactor Relay RoHS: Compliant |
5 In Stock |
|
$88.2500 / $148.7700 | Buy Now |
CAD Models for PBC-065A3E7 by TE Connectivity
Part Data Attributes for PBC-065A3E7 by TE Connectivity
PBC-065A3E7
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
PBC-065A3E7TE ConnectivityVS
-