Part Details for PBBOX1HBG by Carlo Gavazzi Holding AG
Overview of PBBOX1HBG by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBBOX1HBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7181
|
Newark | Switch, Pushbutton Box, 1 Hole, Accessory Type:Pushbutton Box, For Use With:Carlo Gavazzi Pushbutton Station, E-Stop Pb Box, Start-Stop Boxes, Product Range:Pbbox Series Rohs Compliant: Yes |Carlo Gavazzi PBBOX1HBG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$16.7500 | Buy Now |
DISTI #
1864-1080-ND
|
DigiKey | BOX PLASTIC BLK/GRY 73 X 73 Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$14.4400 / $18.0000 | Buy Now |
DISTI #
225-PBBOX1HBG
|
Mouser Electronics | Switch Cases / Switch Covers 1 HOLE PB BOX BLACK BASE GREY COVER RoHS: Compliant | 3 |
|
$13.9400 / $18.1500 | Buy Now |
DISTI #
70629594
|
RS | Enclosure, Pushbutton, 1 Hole, 22mm, ABS, N/A, IP00, Gray, PBBOX Series | Carlo Gavazzi Inc. PBBOX1HBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$13.9800 / $18.1500 | Buy Now |
|
Onlinecomponents.com | 1 HOLE PB BOX BLACK BASE GREY |
28 In Stock |
|
$12.3000 / $15.8200 | Buy Now |
|
Master Electronics | 1 HOLE PB BOX BLACK BASE GREY |
28 In Stock |
|
$12.3000 / $15.8200 | Buy Now |