Part Details for PBAT43TMB5MTA by Banner Engineering Corp
Results Overview of PBAT43TMB5MTA by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBAT43TMB5MTA Information
PBAT43TMB5MTA by Banner Engineering Corp is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PBAT43TMB5MTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7801
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 1 Mm, Fiber Length 1 M, Angle, Thread, Steelskin, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.0000 | Buy Now |
DISTI #
2170-PBAT43TMB5MTA-ND
|
DigiKey | SENSOR OPTICAL 50-400M Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$227.0000 | Buy Now |
DISTI #
778-PBAT43TMB5MTA
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 1 mm, Fiber Length 1 m, Angle, T... more | 0 |
|
$238.0000 | Order Now |
DISTI #
71940155
|
RS | Fiber Optics, Glass Fiber, Diffuse, Length 1m, Ferrule | Banner Engineering PBAT43TMB5MTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$238.0000 | Buy Now |