Part Details for PBASIC2CI/SS by Parallax Inc
Overview of PBASIC2CI/SS by Parallax Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PBASIC2CI/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBASIC2CI/SS-ND
|
DigiKey | IC MCU BS2 INTERPRTR CHIP 28SSOP Lead time: 3 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now |
Part Details for PBASIC2CI/SS
PBASIC2CI/SS CAD Models
PBASIC2CI/SS Part Data Attributes:
|
PBASIC2CI/SS
Parallax Inc
Buy Now
Datasheet
|
Compare Parts:
PBASIC2CI/SS
Parallax Inc
IC BS2 INTERPRETER CHIP 28-SSOP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARALLAX INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Parallax | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |