Part Details for PBAS19010LG2 by Hammond Manufacturing
Overview of PBAS19010LG2 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19010LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3228
|
Newark | Rack Rail Reducer Panel, Steel, 6U, Grey, Panel Type:Reducer Panel, Rack U Height:6U, Panel Material:Steel, Body Color:Gray, For Use With:Standard 19" Rack Cabinets, External Height - Metric:79.2Mm, External Width - Metric:265.9Mm Rohs Compliant: Yes |Hammond PBAS19010LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$20.6400 / $25.3900 | Buy Now |
DISTI #
3937-PBAS19010LG2-ND
|
DigiKey | RACK ADAPTS 19 TO 24" LT GRAY 6U Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$35.5275 / $41.5500 | Buy Now |
DISTI #
PBAS19010LG2-ND
|
DigiKey | RACK ADAPTS 19 TO 24" LT GRAY 6U Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5000 | Buy Now |
DISTI #
546-PBAS19010LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories 6U 24 TO 19IN RAIL ADAPTER RoHS: Compliant | 0 |
|
$21.4000 / $25.4900 | Order Now |
DISTI #
70321752
|
RS | rack hardware - steel panel adaptor | Hammond Manufacturing PBAS19010LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 / $27.0500 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 5 Factory Stock |
|
$19.7500 / $26.1400 | Buy Now |
|
Powell Electronics | 2-1050A STEEL PANEL ADAPTOR Min Qty: 1 | 3 |
|
$19.5400 / $22.8500 | Buy Now |
|
Master Electronics | rack hardware - steel panel adaptor RoHS: Compliant | 5 Factory Stock |
|
$19.7500 / $26.1400 | Buy Now |