Part Details for PBAS19001LG2 by Hammond Manufacturing
Overview of PBAS19001LG2 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAS19001LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3223
|
Newark | Reducer Panel, 19In Rack, Steel, Gray, Panel Type:Reducer Panel, Rack U Height:1U, Panel Material:Steel, Body Color:Light Gray, For Use With:Hammond Series 19" Racks, External Height - Metric:44Mm, External Width - Metric:79Mm Rohs Compliant: Yes |Hammond PBAS19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$21.4000 / $26.3200 | Buy Now |
DISTI #
3937-PBAS19001LG2-ND
|
DigiKey | RACK ADAPTS 19 TO 24" LT GRAY 1U Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$36.8365 / $43.0700 | Buy Now |
DISTI #
PBAS19001LG2-ND
|
DigiKey | RACK ADAPTS 19 TO 24" LT GRAY 1U Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4400 | Buy Now |
DISTI #
546-PBAS19001LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rack Hardware, Steel Panel Adaptor RoHS: Compliant | 0 |
|
$22.4000 / $26.3100 | Order Now |
DISTI #
70321518
|
RS | rack hardware - steel panel adaptor | Hammond Manufacturing PBAS19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4600 / $26.5700 | RFQ |
|
Onlinecomponents.com | rack hardware - steel panel adaptor RoHS: Compliant | 0 |
|
$20.4800 / $27.1100 | Buy Now |
Part Details for PBAS19001LG2
PBAS19001LG2 CAD Models
PBAS19001LG2 Part Data Attributes
|
PBAS19001LG2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBAS19001LG2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |