Part Details for PBAR5AF0000 by APEM Inc
Overview of PBAR5AF0000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PBAR5AF0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBAR5AF0000-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6885 | Buy Now |
DISTI #
642-PBAR5AF0000
|
Mouser Electronics | Pushbutton Switches Piezo Pushbutton SW RoHS: Compliant | 20 |
|
$39.0400 / $50.2000 | Buy Now |
DISTI #
75000514
|
RS | PUSHBUTTON SWITCH PBA PIEZO | APEM Components PBAR5AF0000 Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0800 / $52.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0800 / $52.6000 | Buy Now |
Part Details for PBAR5AF0000
PBAR5AF0000 CAD Models
PBAR5AF0000 Part Data Attributes
|
PBAR5AF0000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PBAR5AF0000
APEM Inc
Special Switch, Momentary, 0.2A, 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | NATURAL | |
Actuator Length | 0.177 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | NATURAL | |
Body Height | 5.0038 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.413 inch | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000000 Cycle(s) | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY |
Alternate Parts for PBAR5AF0000
This table gives cross-reference parts and alternative options found for PBAR5AF0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBAR5AF0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBAR1AF2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAR5AF0000 vs PBAR1AF2000 |
PBAR1AC0000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR1AC0000 |
PBAR5AC1000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR5AC1000 |
PBAR5AC6000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR5AC6000 |
PBAR5AC2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAR5AF0000 vs PBAR5AC2000 |
PBAR1BC2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAR5AF0000 vs PBAR1BC2000 |
PBAR5BC5000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR5BC5000 |
PBAR1AF1000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR1AF1000 |
PBAR5AF6000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR5AF6000 |
PBAR5BF0000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAR5AF0000 vs PBAR5BF0000 |