There are no models available for this part yet.
Overview of PBAR2AF2000L0G by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBAR2AF2000L0G by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBAR2AF2000L0G-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.2A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4115 | Buy Now | |
DISTI #
642-PBAR2AF2000L0G
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED GRN 5VDC RoHS: Compliant | 0 |
|
$91.5000 / $94.1200 | Order Now | |
DISTI #
70429140
|
RS | Illuminated Wire Lead Piezo Switch, , IP68, 200 mA@ 24 Vac/dc, NO, -40to+75degC | APEM Components PBAR2AF2000L0G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2300 / $93.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4500 / $162.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$77.4500 / $162.2100 | Buy Now |
CAD Models for PBAR2AF2000L0G by APEM Inc
Part Data Attributes for PBAR2AF2000L0G by APEM Inc
PBAR2AF2000L0G
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
PBAR2AF2000L0GAPEM IncVS
-