Part Details for PBAR21F0000 by APEM Inc
Overview of PBAR21F0000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAR21F0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PBAR21F0000-ND
|
DigiKey | PUSHBUTTON SWITCH PBA PIEZO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.6695 | Buy Now |
DISTI #
642-PBAR21F0000
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO | 0 |
|
$79.7100 / $89.0200 | Order Now |
DISTI #
70429138
|
RS | Wire Lead Piezo Switch, , IP68, 200 mA@ 24 V ac/dc, -40 - +75degC | APEM Components PBAR21F0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0800 | RFQ |
|
Onlinecomponents.com | Piezo Switch - Ø22mm - On-Off - 200mA 24VAC/DC - Flat Operator, Height 3mm - Non-Illuminated - Flying Leads - Natural Anodized. RoHS: Compliant | 0 |
|
$71.5300 / $149.8100 | Buy Now |
|
Master Electronics | Piezo Switch - Ø22mm - On-Off - 200mA 24VAC/DC - Flat Operator, Height 3mm - Non-Illuminated - Flying Leads - Natural Anodized. RoHS: Compliant | 0 |
|
$71.5300 / $149.8100 | Buy Now |