There are no models available for this part yet.
Overview of PBAR1CFB000A0G by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBAR1CFB000A0G by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-PBAR1CFB000A0G-ND
|
DigiKey | PUSHBUTTON SWITCH PBA PIEZO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0185 | Buy Now | |
DISTI #
642-PBAR1CFB000A0G
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO RoHS: Compliant | 0 |
|
$75.4000 / $84.2000 | Order Now | |
DISTI #
72333159
|
RS | Push Button Switch | APEM Components PBAR1CFB000A0G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8300 | RFQ | |
Onlinecomponents.com | Piezo Switch - SPST - 200mA 24VAC/VDC - Aluminum Round - Flat Actuator - Standard Ring With 5VDC Green LED - Stainless Steel - IP68/IP69K - Wire Lead. RoHS: Compliant | 0 |
|
$67.6500 / $141.7000 | Buy Now | ||
Master Electronics | Piezo Switch - SPST - 200mA 24VAC/VDC - Aluminum Round - Flat Actuator - Standard Ring With 5VDC Green LED - Stainless Steel - IP68/IP69K - Wire Lead. RoHS: Compliant | 0 |
|
$67.6500 / $141.7000 | Buy Now |