Part Details for PBAR1AFB000A0B by APEM Inc
Overview of PBAR1AFB000A0B by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PBAR1AFB000A0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PBAR1AFB000A0B-ND
|
DigiKey | PUSHBUTTON SWITCH PBA PIEZO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.3275 | Buy Now |
DISTI #
642-PBAR1AFB000A0B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO | 0 |
|
$93.4800 / $100.2900 | Order Now |
DISTI #
70429125
|
RS | Illuminated Through Hole Piezo Switch, IP68,200 mA@ 24 Vac/dc, NO,-40 to +75C | APEM Components PBAR1AFB000A0B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4700 | RFQ |
|
Onlinecomponents.com | Piezo Switch - Ø16mm - NO (Pulse) - 200mA 24VAC/DC - Flat Operator, Height 4.50mm - 5VDC Blue Standard Ring - Flying Leads - Stainless Steel 316L. RoHS: Compliant | 0 |
|
$83.8600 / $175.6600 | Buy Now |
|
Master Electronics | Piezo Switch - Ø16mm - NO (Pulse) - 200mA 24VAC/DC - Flat Operator, Height 4.50mm - 5VDC Blue Standard Ring - Flying Leads - Stainless Steel 316L. RoHS: Compliant | 0 |
|
$83.8600 / $175.6600 | Buy Now |