Part Details for PBA75F-36-TN by Cosel USA Inc
Overview of PBA75F-36-TN by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA75F-36-TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA75F-36-TN-ND
|
DigiKey | AC/DC CONVERTER 36V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$108.1900 | Buy Now |
DISTI #
436-PBA75F-36-TN
|
Mouser Electronics | Switching Power Supplies 75W 36V 2.1A Vertical Term Block RoHS: Compliant | 0 |
|
$95.8200 / $109.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$86.4700 | Buy Now |
DISTI #
000000000003618403
|
Sager | Switching Power Supplies 75W 36V 2.1A Vertical Term Block Min Qty: 1 | 0 |
|
$94.5900 / $95.9000 | Buy Now |