Part Details for PBA75F-15-J by Cosel USA Inc
Overview of PBA75F-15-J by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA75F-15-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$79.0700 | Buy Now |
DISTI #
000000000003618336
|
Sager | Switching Power Supplies 75W 15V 5A Connector Type Min Qty: 1 | 0 |
|
$86.5000 / $87.6900 | Buy Now |
Part Details for PBA75F-15-J
PBA75F-15-J CAD Models
PBA75F-15-J Part Data Attributes
|
PBA75F-15-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA75F-15-J
Cosel USA Inc
AC-DC Regulated Power Supply Module, 75W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 135 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Width | 32 mm |
Alternate Parts for PBA75F-15-J
This table gives cross-reference parts and alternative options found for PBA75F-15-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA75F-15-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA75F-15-SNC | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA75F-15-J vs LFA75F-15-SNC |
PMT-15V75W2BA | Power Supply Module, | Delta Electronics Inc | PBA75F-15-J vs PMT-15V75W2BA |
ZWS75BAF-15 | AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE | TDK Corporation | PBA75F-15-J vs ZWS75BAF-15 |
PBA75F-15-CJ | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA75F-15-J vs PBA75F-15-CJ |