Part Details for PBA4-AA008A-01000000 by OMRON Americas
Overview of PBA4-AA008A-01000000 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRA3W3PBA40 | Amphenol Communications Solutions | Filtered D-Sub Connectors, Input Output Connectors, IP67 Filtered D-sub connector, Right angle pin contact, A3W3 arrangement. | |
SIT5002AI-8E-33N0-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO | |
SIT9375AI-02B1-1810-100.000000 | SiTime | SIT9375AI-02B1-1810-100.000000 |
Price & Stock for PBA4-AA008A-01000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006341483
|
Sager | Omron POWER BRICK AC DRIVE, POWER PM | 0 |
|
Buy Now |