Part Details for PBA30F-9-N1 by Cosel USA Inc
Overview of PBA30F-9-N1 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PBA30F-9-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA30F-9-N1-ND
|
DigiKey | AC/DC CONVERTER 9V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$72.6700 | Buy Now |
DISTI #
436-PBA30F-9-N1
|
Mouser Electronics | Switching Power Supplies 30W 9V 3.4A DIN Rail & Cover RoHS: Compliant | 0 |
|
$62.2600 / $73.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$57.2000 | Buy Now |
DISTI #
000000000003146343
|
Sager | Switching Power Supplies 30W 9V 3.4A DIN Rail & Cover Min Qty: 1 | 0 |
|
$62.5700 / $63.4200 | Buy Now |
Part Details for PBA30F-9-N1
PBA30F-9-N1 CAD Models
PBA30F-9-N1 Part Data Attributes
|
PBA30F-9-N1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA30F-9-N1
Cosel USA Inc
AC-DC Regulated Power Supply Module, 30.6W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 103 mm | |
Line Regulation-Max | 0.00324% | |
Load Regulation-Max | 1.111111% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 9.36 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 78 mm |