There are no models available for this part yet.
Overview of PBA30F-5-MN by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBA30F-5-MN by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBA30F-5-MN-ND
|
DigiKey | AC/DC CONVERTER 5V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6400 | Buy Now | |
DISTI #
436-PBA30F-5-MN
|
Mouser Electronics | Switching Power Supplies 30W 5V 6A AC-DC Power Supply RoHS: Compliant | 0 |
|
$60.5200 / $71.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$55.6000 | Buy Now | ||
DISTI #
000000000003617981
|
Sager | Switching Power Supplies 30W 5V 6A AC-DC Power Supply Min Qty: 1 | 0 |
|
$60.8300 / $61.6600 | Buy Now |