There are no models available for this part yet.
Overview of PBA30F-24-CN by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBA30F-24-CN by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBA30F-24-CN-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$75.2600 | Buy Now | |
DISTI #
436-PBA30F-24-CN
|
Mouser Electronics | Switching Power Supplies 30W 24V 1.3A w/Coating & Cover RoHS: Compliant | 0 |
|
$64.4800 / $76.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$59.2400 | Buy Now | ||
DISTI #
000000000003617920
|
Sager | Switching Power Supplies 30W 24V 1.3A w/Coating & Cover Min Qty: 1 | 0 |
|
$64.8100 / $65.7000 | Buy Now |