Datasheets
PBA300F-24-GF3 by: Cosel USA Inc

AC-DC Regulated Power Supply Module,

Part Details for PBA300F-24-GF3 by Cosel USA Inc

Overview of PBA300F-24-GF3 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PBA300F-24-GF3

Part # Distributor Description Stock Price Buy
DISTI # PBA300F-24-GF3-ND
DigiKey AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $357.3300
$357.3300 Buy Now
DISTI # 436-PBA300F-24-GF3
Mouser Electronics Switching Power Supplies 300W 24V 14A Reverse Air Exhaust RoHS: Compliant 0
  • 1 $360.8400
  • 5 $349.6000
  • 10 $338.3200
$338.3200 / $360.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $290.0500
$290.0500 Buy Now
DISTI # 000000000003617821
Sager Switching Power Supplies 300W 24V 14A Reverse Air Exhaust Min Qty: 1 0
  • 1 $321.6800
  • 5 $321.2400
  • 10 $317.3200
$317.3200 / $321.6800 Buy Now

Part Details for PBA300F-24-GF3

PBA300F-24-GF3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBA300F-24-GF3 Part Data Attributes

PBA300F-24-GF3 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
PBA300F-24-GF3 Cosel USA Inc AC-DC Regulated Power Supply Module,
Part Life Cycle Code Not Recommended
Ihs Manufacturer COSEL CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CIS, EN, FCC, UL
Efficiency (Main Output) 82%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Length 170 mm
Line Regulation-Max 0.02304%
Load Regulation-Max 0.625%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 71 °C
Operating Temperature-Min -20 °C
Output Current-Max 14 A
Output Voltage-Max 26.4 V
Output Voltage-Min 16.5 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE
Ripple Voltage (Main Out) 0.06363 Vrms
Seated Height-Max 43 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 336 W
Trim/Adjustable Output YES
Warm-up Time 0.4 s
Width 102 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBA300F-24-GF3 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBA300F-24-GF3 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PBA300F-24-GF3 would you like to use for your alert(s)?
  • Please alert me when PBA300F-24-GF3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBA300F-24-GF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBA300F-24-GF3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBA300F-24-GF3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBA300F-24-GF3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBA300F-24-GF3 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: