Part Details for PBA300F-24-D18 by Cosel USA Inc
Overview of PBA300F-24-D18 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA300F-24-D18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA300F-24-D18-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$348.9100 | Buy Now |
DISTI #
436-PBA300F-24-D18
|
Mouser Electronics | Switching Power Supplies 300W 24V 14A AC-DC Power Supply RoHS: Compliant | 0 |
|
$319.3200 / $352.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$283.2100 | Buy Now |
DISTI #
000000000003617817
|
Sager | Switching Power Supplies 300W 24V 14A AC-DC Power Supply Min Qty: 1 | 0 |
|
$309.8400 / $314.1000 | Buy Now |
Part Details for PBA300F-24-D18
PBA300F-24-D18 CAD Models
PBA300F-24-D18 Part Data Attributes
|
PBA300F-24-D18
Cosel USA Inc
Buy Now
|
Compare Parts:
PBA300F-24-D18
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |