Part Details for PBA15F-12-N by Cosel USA Inc
Overview of PBA15F-12-N by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA15F-12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1470-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box |
28 In Stock |
|
$45.5167 / $53.6400 | Buy Now |
DISTI #
436-PBA15F-12-N
|
Mouser Electronics | Switching Power Supplies 15W 12V 1.3A w/cover RoHS: Compliant | 8 |
|
$45.5100 / $52.0100 | Buy Now |
DISTI #
70161249
|
RS | Power Supply, AC-DC,12V,1.3A,85-264V In, Enclosed, Panel Mount, PFC,16W, PBA Series | Cosel U.S.A. Inc. PBA15F-12-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 8 |
|
$48.7600 / $54.1800 | Buy Now |
|
Future Electronics | PBA15F Series 15.6 W Single Output 12 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$49.4000 / $51.8700 | Buy Now |
DISTI #
000000000003146288
|
Sager | Switching Power Supplies 15W 12V 1.3A w/cover Min Qty: 1 | 5 |
|
$42.7900 / $43.9000 | Buy Now |
DISTI #
C1S151100014793
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$28.8000 | Buy Now |
|
Neutron USA | Switching Power Supplies 15W 12V 1.3A w/cover | 44 |
|
$175.5300 | Buy Now |
Part Details for PBA15F-12-N
PBA15F-12-N CAD Models
PBA15F-12-N Part Data Attributes
|
PBA15F-12-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA15F-12-N
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 85 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s | |
Width | 78 mm |