Part Details for PBA150F-3R3-CKN by Cosel USA Inc
Results Overview of PBA150F-3R3-CKN by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150F-3R3-CKN Information
PBA150F-3R3-CKN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA150F-3R3-CKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA150F-3R3-CKN-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$167.6300 | Buy Now |
DISTI #
436-PBA150F-3R3-CKN
|
Mouser Electronics | Switching Power Supplies 150W 3.3V 30A w/Coating & Cover RoHS: Compliant | 0 |
|
$144.2300 / $164.8400 | Order Now |
DISTI #
000000000003617575
|
Sager | Switching Power Supplies 150W 3.3V 30A w/Coating & Cover Min Qty: 1 | 0 |
|
$144.9500 / $146.9400 | Buy Now |