Part Details for PBA150F-36-N by Cosel USA Inc
Results Overview of PBA150F-36-N by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150F-36-N Information
PBA150F-36-N by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA150F-36-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1464-ND
|
DigiKey | AC/DC CONVERTER 36V 150W Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$147.5820 / $154.9500 | Buy Now |
DISTI #
436-PBA150F-36-N
|
Mouser Electronics | Switching Power Supplies 150W 36V 4.3A w/cover RoHS: Compliant | 5 |
|
$139.9400 / $154.1700 | Buy Now |
DISTI #
70588614
|
RS | Power Supply, AC-DC,36V,4.3A,85-264V In, Enclosed, Panel Mount,154W, PFC, PBA Series | Cosel U.S.A. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$132.3500 / $155.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$122.2400 | Buy Now |
DISTI #
85948937
|
Verical | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 5 |
|
$141.0000 | Buy Now |
DISTI #
000000000003146273
|
Sager | Switching Power Supplies 150W 36V 4.3A w/cover Min Qty: 1 | 0 |
|
$133.7400 / $135.5700 | Buy Now |
DISTI #
PBA150F-36-N
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$111.0000 / $141.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 150W 36V 4.3A w/cover | 5 |
|
$307.8800 | Buy Now |
Part Details for PBA150F-36-N
PBA150F-36-N CAD Models
PBA150F-36-N Part Data Attributes
|
PBA150F-36-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA150F-36-N
Cosel USA Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 37.44 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 154.8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |