Part Details for PBA150F-24-TN by Cosel USA Inc
Results Overview of PBA150F-24-TN by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150F-24-TN Information
PBA150F-24-TN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA150F-24-TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA150F-24-TN-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$157.7800 | Buy Now |
DISTI #
436-PBA150F-24-TN
|
Mouser Electronics | Switching Power Supplies 150W 24V 6.5A Vertical Term Block RoHS: Compliant | 5 |
|
$148.3000 / $160.7300 | Buy Now |
DISTI #
70273128
|
RS | Power Supply, AC-DC,24V@6.5A,85-264V In, Enclosed, Panel Mount,156W, PFC, PBA Series | Cosel U.S.A. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$137.7100 / $163.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$124.5200 | Buy Now |
DISTI #
000000000003617541
|
Sager | Switching Power Supplies 150W 24V 6.5A Vertical Term Block Min Qty: 1 | 0 |
|
$136.2300 / $138.1000 | Buy Now |
|
Neutron USA | AC-DC Power Supplies 156W 24V 6.5A, with Cover, Vertical Term Block, Adj Vout, Input: 85 ~ 264 VAC | 27 |
|
$333.2300 | Buy Now |
Part Details for PBA150F-24-TN
PBA150F-24-TN CAD Models
PBA150F-24-TN Part Data Attributes
|
PBA150F-24-TN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA150F-24-TN
Cosel USA Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |