Part Details for PBA150F-12-N by Cosel USA Inc
Results Overview of PBA150F-12-N by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBA150F-12-N Information
PBA150F-12-N by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PBA150F-12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1458-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 13 Weeks Container: Box |
14 In Stock |
|
$137.6392 / $154.9500 | Buy Now |
DISTI #
436-PBA150F-12-N
|
Mouser Electronics | Switching Power Supplies 150W 12V 13A w/cover RoHS: Compliant | 7 |
|
$135.8600 / $142.7400 | Buy Now |
DISTI #
70161404
|
RS | Power Supply, AC-DC,12V,13A,85-264V In, Enclosed, Panel Mount, PFC,156W, PBA Series | Cosel U.S.A. I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 104 |
|
$139.9600 / $157.2500 | Buy Now |
|
Future Electronics | PBA150F Series 156 W Single Output 12 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
0 Box |
|
$122.2400 / $128.3500 | Buy Now |
|
Quest Components | SWITCHING POWER SUPPLY, 12VDC AC/DC, PFC, SINGLE OUTPUT, ENCLOSED | 28 |
|
$126.3696 / $157.9620 | Buy Now |
DISTI #
000000000003146264
|
Sager | Switching Power Supplies 150W 12V 13A w/cover Min Qty: 1 | 20 |
|
$125.1000 / $128.3500 | Buy Now |
|
Neutron USA | AC-DC Power Supply 156W 12V 13A w/cover, Adj Vout, Input: AC85 - 264 1Ph or DC120 - 370 | 7 |
|
$353.6000 | Buy Now |
Part Details for PBA150F-12-N
PBA150F-12-N CAD Models
PBA150F-12-N Part Data Attributes
|
PBA150F-12-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA150F-12-N
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid, PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 93 mm |