Part Details for PBA100F-15-M by Cosel USA Inc
Overview of PBA100F-15-M by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for PBA100F-15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA100F-15-M-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$122.8700 | Buy Now |
DISTI #
436-PBA100F-15-M
|
Mouser Electronics | Switching Power Supplies 100W 15V 7A AC-DC Power Supply RoHS: Compliant | 0 |
|
$108.8200 / $124.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$98.2000 | Buy Now |
DISTI #
000000000003617140
|
Sager | Switching Power Supplies 100W 15V 7A AC-DC Power Supply Min Qty: 1 | 0 |
|
$107.4400 / $108.9100 | Buy Now |
Part Details for PBA100F-15-M
PBA100F-15-M CAD Models
PBA100F-15-M Part Data Attributes
|
PBA100F-15-M
Cosel USA Inc
Buy Now
|
Compare Parts:
PBA100F-15-M
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |