Part Details for PBA1 by IXYS Integrated Circuits Division
Overview of PBA1 by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D57A3A01CFP#BA1 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A77C3A01CFP#BA1 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D57C3A01CFP#BA1 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |