Part Details for PBA-BA-24-620-22A-AG by Carling Technologies
Overview of PBA-BA-24-620-22A-AG by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for PBA-BA-24-620-22A-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PBABA2462022AAG
|
Mouser Electronics | Circuit Breakers 60Hz Med, 20A Dual 120VAC 1 pole RoHS: Compliant | 0 |
|
$113.3300 / $153.8000 | Order Now |
DISTI #
000000000003555658
|
Sager | Circuit Breakers 60Hz Med, 20A Dual 120VAC 1 pole | 0 |
|
Buy Now |
Part Details for PBA-BA-24-620-22A-AG
PBA-BA-24-620-22A-AG CAD Models
PBA-BA-24-620-22A-AG Part Data Attributes
|
PBA-BA-24-620-22A-AG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PBA-BA-24-620-22A-AG
Carling Technologies
Equipment Leakage Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 76.9 mm | |
Body Length or Diameter | 65.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |