There are no models available for this part yet.
Overview of PB800E000T370EA by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB800E000T370EA by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P7824
|
Newark | Proline |Genteq PB800E000T370EA Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $39.1800 | Buy Now | |
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 80µF - 370VAC - Aluminium Can - -40°C-70°C - Terminal Type E - Round Case RoHS: Compliant | 0 |
|
$18.2100 / $35.1200 | Buy Now | ||
DISTI #
PB800E000T370EA
|
IBS Electronics | Proline Genteq PB800E000T370EA Min Qty: 25 Package Multiple: 1 | 0 |
|
$16.7295 / $25.9740 | Buy Now |