Part Details for PB750E000T370EABX by Genteq
Overview of PB750E000T370EABX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB750E000T370EABX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 75µF - 370Vac - Al Can - -40°C-70°C - Term Type E - Rnd Case - BX=1/Box RoHS: Compliant | 0 |
|
$18.4400 / $35.1000 | Buy Now |
DISTI #
PB750E000T370EABX
|
IBS Electronics | PB750E000T370EABX, Genteq Min Qty: 25 Package Multiple: 1 | 0 |
|
$16.9420 / $25.9610 | Buy Now |